Environmentally resistant, shielded circular receptacle connector featuring 46 gold-plated copper contacts with a straight, crimp termination. This wall-mount connector boasts a composite body and shell with an electroless nickel finish, operating across a temperature range of -65°C to 200°C. Designed for panel mounting with flanges, it offers a robust solution for demanding applications.
Amphenol D38999/20MJ46AN technical specifications.
| Body Material | Composite |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 46.4mm |
| Gender | Receptacle |
| Housing Color | Silver |
| Length | 32.66mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 46 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20MJ46AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.