46-position circular receptacle connector featuring a straight, panel mount design with a composite shell and electroless nickel plating. This MIL-DTL-38999 Series III compliant component offers a 46A current rating, female copper alloy contacts with gold plating, and operates within a temperature range of -65°C to 200°C. Designed for shielded applications, it utilizes crimp termination and is RoHS compliant.
Amphenol D38999/20MJ46SN technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 46A |
| Depth | 46.4mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.66mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 Series III |
| Shell Material | Composite |
| Shell Plating | Electroless Nickel |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20MJ46SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.