61-position circular receptacle connector featuring a straight, wall-mount configuration with a composite shell and electroless nickel plating. This environment-resistant, shielded connector utilizes gold-plated copper alloy contacts for reliable termination via crimp. Operating across a wide temperature range of -65°C to 200°C, it offers a durable solution for demanding applications.
Amphenol D38999/20MJ61SB technical specifications.
| Body Material | Composite |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 46.4mm |
| Gender | Receptacle |
| Length | 31.5mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20MJ61SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.