
This 8-position receptacle features a composite body and gold contact plating. The receptacle has a shell size of 25mm and is made of aluminum with electroless nickel plating. It is designed for use in high-temperature applications, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The receptacle is compliant with the RoHS directive and is suitable for use in military and aerospace applications, meeting the MIL-DTL-38999 standard.
Amphenol D38999/20MJ8SN-LC technical specifications.
| Body Material | Composite |
| Contact Plating | Gold |
| Depth | 46.4mm |
| Gender | Receptacle |
| Length | 32.66mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Positions | 8 |
| Orientation | Straight |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20MJ8SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.