
General purpose circular connector featuring 6 female contacts made of gold-plated copper alloy, rated for 5A. This straight, wall-mount connector with a steel shell and nickel plating conforms to MIL-DTL-38999 Series III standards. Operating across a wide temperature range of -65°C to 200°C, it utilizes crimp termination.
Amphenol D38999/20SA35SB technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 24.1mm |
| Gender | Female |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D38999 Series III |
| Shell Material | Steel |
| Shell Plating | Nickel |
| Shell Size | 9 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20SA35SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.