
General purpose circular connector, MIL-DTL-38999 Series III, featuring a straight, wall-mount receptacle with 3 male pin contacts. Contacts are copper alloy with gold plating, rated for 7.5A and operating temperatures from -65°C to 200°C. The stainless steel shell, size 9, is nickel plated and offers a crimp termination.
Amphenol D38999/20SA98PN technical specifications.
| Body Material | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 24.1mm |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Stainless Steel |
| Shell Plating | Nickel |
| Shell Size | 9 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20SA98PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.