Amphenol D38999/20SA98SC technical specifications.
| Contact Plating | Gold |
| Depth | 24.1mm |
| Gender | Female |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 3 |
| Orientation | Straight |
| Plating | Nickel |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20SA98SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
