
This Amphenol connector features a straight body orientation and 28 terminals, suitable for wall mounting. It has a crimp termination method and supports a maximum operating temperature range of -65 to 200°C. The connector is rated for 850VDC and has a maximum voltage rating of 600VAC. It is designed for use in high-temperature environments and is suitable for applications requiring a high level of reliability.
Amphenol D38999/20SF28SN technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 28 |
| Number of Ports | 1 |
| Product Length (mm) | 32.74 |
| Product Depth (mm) | 36.9 |
| Product Height (mm) | 36.9 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 28 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol D38999/20SF28SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.