This 8-contact circular connector features a straight body orientation and crimp termination method. It is designed for wall mount applications and has a maximum operating temperature range of -65 to 175°C. The connector has a maximum voltage rating of 850VDC and 600VAC. It is a general-purpose connector with a circular type and RCP gender.
Amphenol D38999/20TC8AC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol D38999/20TC8AC to view detailed technical specifications.
No datasheet is available for this part.