
The Amphenol D38999/20WA35PN-UHST1 is a 6-position receptacle connector with aluminium body and gold-plated copper contacts. It is designed for panel mount and can operate within a temperature range of -65°C to 175°C. The connector is part of the Military, MIL-DTL-38999 Series III, Tri-Start TV series and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |