Shielded, environment-resistant circular connector featuring 13 male copper alloy contacts with gold plating, rated for 5A. This straight, wall-mount receptacle has an aluminum shell with cadmium plating, designed for panel mounting with a shell size of 11. Operating across a wide temperature range of -65°C to 175°C, it adheres to MIL-DTL-38999 Series III standards. Termination is via crimp, with no integrated strain relief.
Amphenol D38999/20WB35HA technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 26.5mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20WB35HA to view detailed technical specifications.
No datasheet is available for this part.