Circular receptacle connector, size 11, featuring 13 positions with male, crimp-style copper alloy contacts plated in gold. This MIL-DTL-38999 Series III component boasts an aluminum body and shell with cadmium plating, offering environmental resistance and shielding. Operating across a temperature range of -65°C to 175°C, it is designed for panel mounting with a straight orientation and a depth of 26.5mm.
Amphenol D38999/20WB35PB-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 26.5mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 32.74mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 11 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20WB35PB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.