Conn Circular PIN 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
Amphenol D38999/20WB99PNLC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Male |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20WB99PNLC to view detailed technical specifications.
No datasheet is available for this part.