
General purpose circular MIL-SPEC connector, size 13, featuring 8 male pin contacts with gold-plated copper alloy construction. This wall-mount receptacle offers a straight orientation and operates within a temperature range of -65°C to 200°C, with a current rating of 7.5A. The aluminum body and shell are cadmium plated, and the component utilizes crimp termination.
Amphenol D38999/20WC8PN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 28.9mm |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20WC8PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.