
General purpose circular receptacle, size 15 shell, featuring 19 contacts with gold-plated copper alloy construction. This straight, crimp termination connector boasts a durable aluminum body with cadmium plating, rated for 7.5A current and operating temperatures from -65°C to 200°C. Conforming to MIL-DTL-38999 Series III standards, it offers a robust solution for demanding applications.
Amphenol D38999/20WD19SC-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 31.3mm |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 Series III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20WD19SC-LC to view detailed technical specifications.
No datasheet is available for this part.