General purpose circular connector, size 17, featuring 39 contacts with crimp termination. Constructed with an aluminum shell plated in cadmium, it offers a straight, receptacle gender and is designed for panel mounting with flanges. This environment-resistant, shielded connector operates within a temperature range of -65°C to 175°C, utilizing gold-plated copper alloy contacts.
Amphenol D38999/20WE2PN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 33.7mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 32.74mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 17 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20WE2PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.