General purpose circular MIL-DTL-38999 Series III receptacle connector featuring a size 17 aluminum shell with cadmium plating. This straight, wall-mount connector offers 6 female copper alloy contacts with gold plating, rated for 23A and operating temperatures from -65°C to 200°C. Termination is via crimp, and the component measures 32.74mm in length and 33.7mm in depth.
Amphenol D38999/20WE6SN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 23A |
| Depth | 33.7mm |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20WE6SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.