Circular receptacle connector featuring 8 positions and 8 contacts for crimp termination. Constructed with an aluminum body and shell, plated in cadmium, and equipped with gold-plated copper alloy contacts. Designed for wall mount panel applications with a shielded configuration and a green housing. Operates within a temperature range of -65°C to 175°C, adhering to MIL-DTL-38999 Series III standards.
Amphenol D38999/20WE8SB-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 17 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20WE8SB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.