
General purpose, wall-mount circular connector featuring 100 positions and 100 contacts. This receptacle offers a straight orientation with a 5A current rating and operates across a wide temperature range from -65°C to 200°C. Constructed with an aluminum shell and body, it utilizes copper alloy contacts with gold plating. Designed to MIL-DTL-38999 Series III standards, it employs crimp termination and a cadmium shell plating.
Amphenol D38999/20WH35AB technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 43.3mm |
| Gender | Receptacle |
| Length | 32.77mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/20WH35AB to view detailed technical specifications.
No datasheet is available for this part.