
General purpose circular MIL-DTL-38999 Series III connector, wall mount receptacle with 29 female contacts. Features a straight orientation, aluminum body with cadmium plating, and copper alloy contacts with gold plating. Rated for 13A current and 850V voltage, operating from -65°C to 200°C. Termination is crimp for 16AWG wire.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/20WJ29SN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 46.4mm |
| Gender | Receptacle |
| Length | 32.77mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Orientation | Straight |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20WJ29SN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.