
128-contact, MIL-DTL-38999 Series III circular connector featuring a straight, male receptacle with crimp termination. Constructed with an aluminum alloy shell and cadmium plating, it offers a shielded design and a temperature range of -65°C to 175°C. The copper alloy contacts are gold-plated for enhanced conductivity. Panel, flange, and wall mountable, this environmentally resistant connector is suitable for demanding applications.
Amphenol D38999/20WJ35AN technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/20WJ35AN to view detailed technical specifications.
No datasheet is available for this part.
