
MIL-DTL-38999 Series III circular connector, featuring 128 contacts with female crimp terminals. Constructed with an aluminum alloy shell and body, both plated in cadmium. Contacts are copper alloy with gold plating, rated for 5A current. Operating temperature range spans -65°C to 200°C. This receptacle offers straight orientation and a shell size of 25.
Amphenol D38999/20WJ35SA-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 46.4mm |
| Gender | Receptacle |
| Length | 32.77mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/20WJ35SA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.