
56-position circular receptacle connector with straight orientation and wall mount capability. Features a durable aluminum shell with cadmium plating, designed for harsh environments and rated for 13A current. Contacts are copper alloy with gold plating, ensuring reliable signal transmission across a wide temperature range of -65°C to 200°C. This MIL-DTL-38999 Series III compliant component offers shielded performance and crimp termination.
Amphenol D38999/20WJ4SA technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 46.4mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.77mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/20WJ4SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.