This wall mount circular connector features 41 SKT contacts, crimp termination, and a straight body orientation. It is rated for operation between -65°C and 175°C and has a maximum voltage rating of 850VDC. The connector is designed for use in high-voltage applications and is suitable for wall mounting.
Amphenol D38999/20ZG41JE technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol D38999/20ZG41JE to view detailed technical specifications.
No datasheet is available for this part.