The D38999/20ZG41JE-LC is a 41-contact SKT circular connector designed for wall mount applications. It features a crimp termination method and a straight body orientation. The connector is rated for operation between -65°C and 175°C and can withstand a maximum voltage of 850VDC or 600VAC. It is manufactured by Amphenol and is suitable for use in a variety of applications.
Amphenol D38999/20ZG41JE-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol D38999/20ZG41JE-LC to view detailed technical specifications.
No datasheet is available for this part.