This Amphenol connector features a black zinc nickel shell and is rated for operation between -65°C and 175°C. It has 41 positions and is shielded for electromagnetic interference protection. The connector is made with copper alloy contacts plated with gold and features a crimp contact type. It is RoHS compliant and suitable for use in harsh environments.
Amphenol D38999/20ZG41JN-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 41 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20ZG41JN-LC to view detailed technical specifications.
No datasheet is available for this part.