Amphenol D38999/20ZJ29AN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/20ZJ29AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.