
This circular connector features 100 terminals and a straight body orientation. It is designed for mounting using a jam nut and has a maximum operating temperature range of -65°C to 200°C. The connector has a maximum voltage rating of 550VDC or 400VAC and is terminated using solder. It is a PIN contact type connector with a circular type and a product diameter of 55.85mm.
Amphenol D38999/23FH35PN technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 100 |
| Number of Ports | 1 |
| Product Length (mm) | 31.98 |
| Product Depth (mm) | 52.37 |
| Product Height (mm) | 52.37 |
| Product Diameter (mm) | 55.85 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 100 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 550VDC|400VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol D38999/23FH35PN to view detailed technical specifications.
No datasheet is available for this part.