Shielded, environment-resistant circular connector featuring 6 male pin contacts with gold plating for superior conductivity. This straight, bulkhead-mount receptacle utilizes a jam nut for secure panel mounting and offers a 5A current rating. Constructed with an aluminum shell and electroless nickel plating, it operates across a wide temperature range of -65°C to 200°C, adhering to MIL-DTL-38999 Series III standards.
Amphenol D38999/24FA35PB technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 26.97mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.72mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 9 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FA35PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.