Environmentally resistant circular connector featuring 22 positions and 22 contacts. This receptacle offers crimp termination with copper alloy contacts plated in gold for superior conductivity. Constructed with an aluminum shell and electroless nickel plating, it operates reliably across a wide temperature range of -65°C to 200°C. Designed for panel, bulkhead, and front-side nut mounting, this shielded connector adheres to MIL-DTL-38999 Series III standards.
Amphenol D38999/24FC35AC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FC35AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.