Environmentally resistant circular connector featuring 22 male contacts with gold-plated copper alloy terminals. This MIL-DTL-38999 Series III receptacle offers a straight, straight orientation and a panel mount bulkhead design with a front side nut. Constructed with an aluminum shell and electroless nickel plating, it operates within a -65°C to 200°C temperature range and supports a 5A current rating. Designed for crimp termination, this shielded connector is RoHS compliant.
Amphenol D38999/24FC35PC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 34.93mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FC35PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.