
22-position circular receptacle connector featuring a straight, bulkhead jam nut mount with front side nut. This environment-resistant component utilizes female copper alloy contacts with gold plating, rated for 5A and 550V, and is designed for crimp termination. Constructed with an aluminum shell and electroless nickel plating, it operates within a temperature range of -65°C to 200°C and meets MIL-DTL-38999 Series III specifications.
Amphenol D38999/24FC35SC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 34.93mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 550V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FC35SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.