Circular connector, MIL-DTL-38999 Series III, Tri-Start™ TV, featuring 4 male pin contacts with gold plating on a copper alloy. This straight, shielded receptacle offers a 13A current rating and is constructed with an aluminum body and shell, finished in electroless nickel. Designed for panel, bulkhead, or jam nut mounting, it operates within a temperature range of -65°C to +175°C and is RoHS compliant.
Amphenol D38999/24FC4PN technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FC4PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.