MIL-DTL-38999 Series III circular connector, receptacle gender, featuring 4 male crimp contacts. Constructed with an aluminum alloy shell and electroless nickel plating, this shielded connector offers a robust, environment-resistant solution. It supports a 13A current rating and 850V voltage rating, with contacts made of gold-plated copper alloy. Operating across a wide temperature range of -65°C to 200°C, it is designed for panel, bulkhead, front side nut mounting and accommodates 16AWG wire.
Amphenol D38999/24FC4PN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FC4PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.