This circular MIL-DTL-38999 Series III connector features a 4-position female receptacle with a jam nut mount for panel or bulkhead installation. Constructed with an aluminum shell and electroless nickel plating, it offers robust environmental resistance and shielding. The copper alloy contacts are circular and utilize a crimp termination. Operating across a wide temperature range of -65°C to 200°C, this straight, shielded connector is RoHS compliant.
Amphenol D38999/24FC4SA-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 34.93mm |
| Gender | Female |
| Housing Color | Silver |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 13 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FC4SA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.