MIL-DTL-38999 Series III circular receptacle connector featuring a 4-contact configuration. This environment-resistant, shielded connector boasts a durable aluminum alloy shell with electroless nickel plating, offering a silver housing color. It utilizes female copper alloy crimp terminals with gold plating, suitable for straight orientation and a maximum operating temperature of 200°C. Designed for panel, bulkhead, or front-side nut mounting, this RoHS compliant component operates within a temperature range of -65°C to 200°C.
Amphenol D38999/24FC4SN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 34.93mm |
| Gender | Receptacle |
| Housing Color | Silver |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 13 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FC4SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.