MIL-DTL-38999 Series III circular connector, receptacle gender, featuring 8 male contacts with gold-plated copper alloy construction. This straight, jam nut mount connector boasts an aluminum alloy shell with electroless nickel plating, operating across a temperature range of -65°C to 200°C. Termination is via crimp, with a shell size of 13 and a length of 31.9mm.
Amphenol D38999/24FC8PA technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 34.93mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FC8PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.