General purpose circular MIL-SPEC receptacle, featuring 8 male contacts with gold-plated copper alloy construction. This straight, crimp-termination connector boasts an 850V voltage rating and a 7.5A current rating, suitable for wire/cable gauges up to 20AWG. The electroless nickel-plated aluminum shell, size 13, offers robust performance across a wide temperature range of -65°C to 200°C.
Amphenol D38999/24FC8PA-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 34.93mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FC8PA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.