Environmentally resistant circular MIL-DTL-38999 Series III connector featuring a jam nut receptacle design. This shielded, panel-mount component offers 8 female crimp contacts made of gold-plated copper alloy, rated for 7.5A and 850V. Constructed with an aluminum shell and electroless nickel plating, it operates across a wide temperature range of -65°C to 200°C and supports 20AWG wire.
Amphenol D38999/24FC8SB-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FC8SB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.