10-position circular connector, male contact gender, featuring crimp termination with gold-plated copper contacts. This receptacle offers a panel, bulkhead, front-side nut mount and is constructed with an aluminum shell and body, finished with electroless nickel. Designed for environment resistance and shielded, it operates within a temperature range of -65°C to 200°C, adhering to MIL-DTL-38999 standards.
Amphenol D38999/24FC98AA technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FC98AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.