General purpose circular receptacle with 10 male contacts, featuring a straight orientation and crimp termination. This component boasts a 7.5A current rating and operates within a temperature range of -65°C to 200°C. Constructed with an aluminum shell and body, both plated with electroless nickel, it includes gold-plated copper alloy contacts. Designed for panel mounting via a jam nut, it conforms to MIL-DTL-38999 standards.
Amphenol D38999/24FC98PA technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 34.93mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut, Panel |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FC98PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.