Amphenol D38999/24FC98PD technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| RoHS Compliant | Yes |
| Series | D38999 III |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FC98PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.