General purpose circular connector, MIL-DTL-38999 Series III, Tri-Start™ TV, with 10 positions and 10 contacts. Features female, crimp-type copper alloy contacts with gold plating, rated for 7.5A and 850V. The aluminum shell, size 13, is electroless nickel plated for environmental resistance and shielding, operating from -65°C to 200°C. Designed for panel, bulkhead, front side nut mounting, with a silver housing color and suitable for 20AWG wire.
Amphenol D38999/24FC98SA-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FC98SA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.