Shielded, environment-resistant circular connector featuring 10 female contacts made of gold-plated copper alloy. This MIL-DTL-38999 Series III component offers a straight, bulkhead-mounted configuration with a front-side jam nut and a current rating of 7.5A. Constructed with an aluminum shell plated in electroless nickel, it operates within a temperature range of -65°C to 200°C and utilizes crimp termination.
Amphenol D38999/24FC98SD technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 34.93mm |
| Features | Shielded |
| Gender | Female |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FC98SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.