MIL-DTL-38999 Series III circular receptacle, size 17, featuring 55 male crimp contacts made of gold-plated copper alloy. This environment-resistant connector boasts an aluminum body with electroless nickel plating, offering a silver housing and a shielded design. Operating across a wide temperature range of -65°C to 200°C, it is designed for panel, bulkhead, front side nut mounting and is RoHS compliant.
Amphenol D38999/24FE35PB-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 17 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FE35PB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.