Shielded, environment-resistant circular connector featuring 41 male contacts with gold plating on a copper alloy. This straight, panel-mount receptacle boasts an aluminum shell with electroless nickel plating, a jam nut for secure mounting, and a 7.5A current rating. Designed for demanding applications, it operates within a temperature range of -65°C to 200°C and offers a voltage rating of 850V. Compliant with MIL-DTL-38999 Series III standards, it utilizes crimp termination for reliable connections.
Amphenol D38999/24FG41PA technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 49.23mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 21 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FG41PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.