
The D38999/24FJ11AE is a 11-contact jam nut connector from Amphenol, featuring copper alloy contacts with gold plating, and an electroless nickel plating on the shell. It meets the military standard MIL-DTL-38999 and is compliant with RoHS regulations. The connector has a shell size of 25 and is terminated with crimp contacts. It is designed for use in harsh environments and is suitable for a variety of applications.
Amphenol D38999/24FJ11AE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FJ11AE to view detailed technical specifications.
No datasheet is available for this part.
