This Amphenol connector features 30 gold-plated contacts with a copper alloy base, plated with electroless nickel. It meets the military standard MIL-DTL-38999 and is RoHS compliant. The connector has a 25mm aluminium shell and is terminated with crimp contacts.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Compliant |