99-position circular receptacle connector featuring a straight, front-side nut jam nut mount for panel or bulkhead applications. Constructed with an aluminum shell and electroless nickel plating, it offers robust environmental resistance and shielding. Copper alloy contacts with gold plating ensure reliable signal transmission across a wide operating temperature range of -65°C to 200°C. This MIL-DTL-38999 Series III compliant component utilizes crimp termination for its 99 female terminals.
Amphenol D38999/24FJ7SA technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 55.58mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 99 |
| Number of Positions | 99 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24FJ7SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.