This circular connector features a 2-contact design with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum voltage rating of 850VDC or 600VAC. The connector is terminated using a crimp method and has a straight body orientation. It is designed for use in applications where a jam nut mounting method is required.
Amphenol D38999/24JB2HD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol D38999/24JB2HD to view detailed technical specifications.
No datasheet is available for this part.